- RS Stock No.:
- 665-8315
- Mfr. Part No.:
- 0-10-481
- Brand:
- Stanley
15 In AU stock for next working day delivery
15 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$30.70
(exc. GST)
$33.77
(inc. GST)
Units | Per unit |
1 + | $30.70 |
- RS Stock No.:
- 665-8315
- Mfr. Part No.:
- 0-10-481
- Brand:
- Stanley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
FatMax Snap Off Knives
FatMax Snap Off Knives ideal for most applications
Holds up to 6 blades in the cartridge
Blade wiper - cleans debris from blade tip
Auto loading spare blade from cartridge
Soft grip bi material handle
Stainless steel cartridge
Blade snapper
Blade locking clamp for heavier applications
Holds up to 6 blades in the cartridge
Blade wiper - cleans debris from blade tip
Auto loading spare blade from cartridge
Soft grip bi material handle
Stainless steel cartridge
Blade snapper
Blade locking clamp for heavier applications
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Knife Type | Light Duty |
Blade Type | Snap-off |
Retractable | Yes |
Related links
- Stanley FatMax Safety Knife with Straight Blade, Retractable
- Stanley FatMax Safety Knife with Snap-off Blade, Retractable
- Stanley Safety Knife with Straight Blade, Retractable
- KEMET 1.5 mH 10% Coil Inductor, 480mA Idc
- Deltron 481 Series Grey Die Cast Aluminium Enclosure 171.5 x 120.6...
- Facom Plastic Tool Tray
- Deltron 481 Series Grey Die Cast Aluminium Enclosure 165 x 127 x 77mm
- Stanley Tools Safety Knife with Straight Blade, Retractable