- RS Stock No.:
- 125-3799
- Mfr. Part No.:
- DBKPH-EU
- Brand:
- Bessey
2 In AU stock for next working day delivery
117 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$58.32
(exc. GST)
$64.15
(inc. GST)
Units | Per unit |
1 + | $58.32 |
- RS Stock No.:
- 125-3799
- Mfr. Part No.:
- DBKPH-EU
- Brand:
- Bessey
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bessey Folding Utility Knife With ABS Handle
A practical utility knife offering precise cutting thanks to the thumb ledge. Featuring a storage compartment for the safe storage of spare blades.
Features and Benefits
Razor sharp cuts
Storage compartment
Safe storage of spare blades so they are always quickly accessible
Comfortable handle
Thumb cushion for maximum contact pressure
Blade compartment with 5 replacement blades included
Storage compartment
Safe storage of spare blades so they are always quickly accessible
Comfortable handle
Thumb cushion for maximum contact pressure
Blade compartment with 5 replacement blades included
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Knife Type | Folding knife |
Blade Type | Straight |
Retractable | Yes |