Elan SHGV Safety Interlock Switch, 1NC/1NO, Key Actuator Included
- RS Stock No.:
- 489-0908
- Mfr. Part No.:
- 118 1178
- Brand:
- Elan
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 489-0908
- Mfr. Part No.:
- 118 1178
- Brand:
- Elan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elan | |
| Lock Style | Key | |
| Normal State Configuration | 1NC/1NO | |
| Actuator Included | Yes | |
| Safety Contacts | NO/NC | |
| Maximum AC Voltage | 230V | |
| Maximum DC Voltage | 24V | |
| IP Rating | IP00, IP67 | |
| Number of Head Directions | 4 | |
| Series | SHGV | |
| Length | 103mm | |
| Maximum Operating Temperature | +70°C | |
| Maximum Current | (ac) 8 A, (dc) 52A | |
| Minimum Operating Temperature | -25°C | |
| Depth | 90mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Elan | ||
Lock Style Key | ||
Normal State Configuration 1NC/1NO | ||
Actuator Included Yes | ||
Safety Contacts NO/NC | ||
Maximum AC Voltage 230V | ||
Maximum DC Voltage 24V | ||
IP Rating IP00, IP67 | ||
Number of Head Directions 4 | ||
Series SHGV | ||
Length 103mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Current (ac) 8 A, (dc) 52A | ||
Minimum Operating Temperature -25°C | ||
Depth 90mm | ||
Width 40mm | ||
RoHS Status: Not Applicable
