Wieland R1 Series Actuator
- RS Stock No.:
- 666-131
- Mfr. Part No.:
- R1.310.9004.0
- Brand:
- Wieland
Subtotal (1 unit)*
$129.01
(exc. GST)
$141.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.01 |
*price indicative
- RS Stock No.:
- 666-131
- Mfr. Part No.:
- R1.310.9004.0
- Brand:
- Wieland
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
| Brand | Wieland | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Actuator | |
| Series | R1 | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Safety Interlock Component | ||
Accessory Type Actuator | ||
Series R1 | ||
- COO (Country of Origin):
- DE
The Wieland Separate actuator with an actuating head made of thermoplastic GV and zinc die-cast. It operates within a temperature range of -25 °C to 70 °C and offers a mechanical life of 10 million switching cycles.
Installation position is operator definable
ROHS compliant
REACH-SVHC compliant
Related links
- Wieland R1 Series Safety Controller 8 Safety Outputs, 30 V
- Wieland R1 Series Magnetic Non-Contact Safety Switch Plastic Housing M8
- Wieland R1 Safety Switch Actuator Actuator Included Guard Lock
- Wieland R1 Series Mounting Bracket for Use with Enclosure
- Wieland R1 Series Light Curtain Receiver 14 mm Resolution
- Wieland R1 Series Light Curtain Transmitter 14 mm Resolution
- Wieland R1 Series Light Curtain Transmitter 30 mm Resolution
- Wieland R1 Series Light Curtain Receiver 30 mm Resolution