Brady Blue Vinyl 32.92m Lane Marking Tape, 0.14mm Thickness
- RS Stock No.:
- 277-3366
- Distrelec Article No.:
- 302-20-752
- Mfr. Part No.:
- 058221
- Brand:
- Brady
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$78.64
(exc. GST)
$86.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $78.64 |
- RS Stock No.:
- 277-3366
- Distrelec Article No.:
- 302-20-752
- Mfr. Part No.:
- 058221
- Brand:
- Brady
Related links
- Brady Blue Vinyl 32.92m Lane Marking Tape, 0.14mm Thickness
- Brady Black Vinyl 32.92m Lane Marking Tape, 0.14mm Thickness
- 3M Scotch 471 Blue Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- Brady Blue Vinyl 30.48m Lane Marking Tape, 1.27mm Thickness
- 3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- 3M Scotch 471 Red Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- 3M Scotch 5S Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- 3M 471 Green Vinyl 33m Lane Marking Tape, 0.14mm Thickness