Brady Black Vinyl 32.92m Lane Marking Tape, 0.14mm Thickness
- RS Stock No.:
- 277-3368
- Distrelec Article No.:
- 302-20-754
- Mfr. Part No.:
- 058223
- Brand:
- Brady
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.64
(exc. GST)
$84.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $76.64 |
- RS Stock No.:
- 277-3368
- Distrelec Article No.:
- 302-20-754
- Mfr. Part No.:
- 058223
- Brand:
- Brady
Related links
- Brady Black Vinyl 32.92m Lane Marking Tape, 0.14mm Thickness
- Brady Blue Vinyl 32.92m Lane Marking Tape, 0.14mm Thickness
- 3M Scotch 471 Black Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- 3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- 3M Scotch 471 Red Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- 3M Scotch 471 Blue Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- 3M Scotch 5S Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- 3M 471 Green Vinyl 33m Lane Marking Tape, 0.14mm Thickness