3M 971 White Vinyl 32.9m Floor Tape, 0.43mm Thickness
- RS Stock No.:
- 262-9116
- Mfr. Part No.:
- 7100251993
- Brand:
- 3M
Subtotal (1 unit)**
$440.27
(exc. GST)
$484.30
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $440.27 |
**price indicative
- RS Stock No.:
- 262-9116
- Mfr. Part No.:
- 7100251993
- Brand:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Tape Type | Lane Marking Tape | |
Colour | White | |
Backing Material | Vinyl | |
Width | 101.6mm | |
Length | 32.9m | |
Thickness | 0.43mm | |
Model Number | 971 | |
Select all | ||
---|---|---|
Brand 3M | ||
Tape Type Lane Marking Tape | ||
Colour White | ||
Backing Material Vinyl | ||
Width 101.6mm | ||
Length 32.9m | ||
Thickness 0.43mm | ||
Model Number 971 | ||
Related links
- 3M 971 White Vinyl 32.9m Floor Tape, 0.43mm Thickness
- 3M 971 White Vinyl 1296in Floor Tape, 0.43mm Thickness
- 3M 971 Red Vinyl 32.9m Floor Tape, 0.43mm Thickness
- 3M 971 Yellow Vinyl 32.9m Floor Tape, 0.43mm Thickness
- 3M 971 Orange Vinyl 32.9m Floor Tape, 0.43mm Thickness
- 3M 971 Green Vinyl 32.9m Floor Tape, 0.43mm Thickness
- 3M 971 Blue Vinyl 32.9m Floor Tape, 0.43mm Thickness
- 3M 971 Red Vinyl 1296in Floor Tape, 0.43mm Thickness