Coba Europe Red/White PVC 33m Hazard Tape
- RS Stock No.:
- 193-1143
- Mfr. Part No.:
- TP130302
- Brand:
- Coba Europe
1 In AU stock for next working day delivery
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $32.02
You pay
$27.22
(exc. GST)
$29.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $27.22 |
- RS Stock No.:
- 193-1143
- Mfr. Part No.:
- TP130302
- Brand:
- Coba Europe
Related links
- Coba Europe Red PVC 33m Hazard Tape
- Coba Europe Green/White PVC 33m Hazard Tape
- Coba Europe White PVC 33m Hazard Tape
- Coba Europe Green PVC 33m Hazard Tape
- Coba Europe Yellow PVC 33m Hazard Tape
- Coba Europe Blue PVC 33m Hazard Tape
- Coba Europe Black PVC 33m Hazard Tape
- Coba Europe Black/Yellow PVC 33m Hazard Tape