- RS Stock No.:
- 193-1140
- Mfr. Part No.:
- TP040002
- Brand:
- Coba Europe
6 In AU stock for next working day delivery
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $28.86
You pay
$18.77
(exc. GST)
$20.65
(inc. GST)
Units | Per unit |
1 + | $18.77 |
- RS Stock No.:
- 193-1140
- Mfr. Part No.:
- TP040002
- Brand:
- Coba Europe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
COBAtape Floor Marking Tape
Clearly define areas and hazards with floor tape
Features and Benefits
A self-adhesive backed vinyl floor tape to quickly mark lines on floors.
An ideal solution to mark out areas within factories and industrial settings.
Available in a number of colours, with plain and hazard striped options available to increase visibility further.
An ideal solution to mark out areas within factories and industrial settings.
Available in a number of colours, with plain and hazard striped options available to increase visibility further.
Applications
Factories
Industrial settings
Industrial settings
Self-adhesive backed PVC floor tape
Designed to effectively mark lines on floors
Ideal for factory floors and industrial use
White version is popular for the leisure industry
Plain or hazard striped options
Designed to effectively mark lines on floors
Ideal for factory floors and industrial use
White version is popular for the leisure industry
Plain or hazard striped options
Specifications
Attribute | Value |
---|---|
Colour | Green |
Tape Type | Hazard Tape |
Backing Material | PVC |
Width | 50mm |
Length | 33m |
Related links
- Warning Signs
- RS PRO Machinery Hazard Hazard Warning Sign
- Wolk Biological Hazard Hazard Warning Sign
- Wolk General Hazard Hazard Warning Sign
- RS PRO Fork Lift Hazard Hazard Warning Sign
- RS PRO General Hazard Hazard Warning Sign
- RS PRO Area Hazard Hazard Warning Sign
- RS PRO Biological Hazard Hazard Warning Sign