Portwest PW32 UV Safety Spectacles, Clear Polycarbonate Lens
- RS Stock No.:
- 281-6589
- Mfr. Part No.:
- PW32COH
- Brand:
- Portwest
Subtotal (1 unit)**
$4.78
(exc. GST)
$5.26
(inc. GST)
90 In AU stock for next working day delivery*
1597 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $4.78 |
**price indicative
- RS Stock No.:
- 281-6589
- Mfr. Part No.:
- PW32COH
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Lens Colour | Clear | |
UV Protection | Yes | |
Style Type | Safety Spectacles | |
Series | PW32 | |
Lens Material | Polycarbonate | |
Select all | ||
---|---|---|
Brand Portwest | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Series PW32 | ||
Lens Material Polycarbonate | ||
Related links
- JSP EIGER Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- JSP Stealth Safety Spectacles, Clear Polycarbonate Lens
- Avit Safety Spectacles Vented
- JSP JUNIOR UV Safety Spectacles, Clear PC Lens
- JSP Stealth Anti-Mist UV Safety Spectacles, Clear PC Lens
- JSP Stealth UV Safety Spectacles, Clear PC Lens
- Riley NAVIGATOR Anti-Mist UV Safety Spectacles, Red Polycarbonate Lens
- Riley NAVIGATOR Anti-Mist UV Safety Spectacles, Grey Polycarbonate Lens