- RS Stock No.:
- 251-6245
- Mfr. Part No.:
- RLYBD00361
- Brand:
- Riley
18 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Box of 10
$186.91
(exc. GST)
$205.60
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $186.91 | $18.691 |
*price indicative |
- RS Stock No.:
- 251-6245
- Mfr. Part No.:
- RLYBD00361
- Brand:
- Riley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The SW stream evo safety glasses provide extreme comfort and wearability. It has single wraparound polycarbonate clear lens. The slim temples enhance comfort when worn with ear defenders.
Lateral protection
Moisture repellent
Anti-fog
100% Metal free
Moisture repellent
Anti-fog
100% Metal free
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
Style Type | Black Dog Safety Spectacles |
Attachment Type | Ear Piece |