Pilz 401110 Series Safety Enabling Switch, 3 Position

Subtotal (1 unit)*

$1,009.59

(exc. GST)

$1,110.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,009.59

*price indicative

RS Stock No.:
340-270
Mfr. Part No.:
401110
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

401110

Number of Positions

3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz 3-step enable switch comes with a 5-meter connection cable and an M12 angled connector. It complies with the utilization category AC15/DC13sta. (EN 60947-5-1) and supports a voltage of 125 V for AC15 safety contacts, with a maximum current of 0.3 A for AC15 safety contacts.

CE approved
Material of cable insulation is PUR

Related links