Maxisafe Carabiner

Subtotal (1 unit)*

$8.01

(exc. GST)

$8.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.01

*price indicative

RS Stock No.:
241-5385
Mfr. Part No.:
GGG115-O
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Carabiner

Sub Type

Carabiner

Standards/Approvals

No

COO (Country of Origin):
CN
The Maxisafe glove clips interlocking teeth securely grip your gloves, earmuffs, helmet, towel, clothes or anything else you attach to them. To use, attach the small end around your belt loop or directly to your clothing and attach the large end to your gloves

Comes in orange colour

Simple but effective

Proven to reduce glove replacement costs and hand injuries

Designed to separate and break if the item being held is caught in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy