Petzl Nylon, Polyester
- RS Stock No.:
- 136-3788
- Mfr. Part No.:
- L71AA 20
- Brand:
- Petzl
Discontinued product
- RS Stock No.:
- 136-3788
- Mfr. Part No.:
- L71AA 20
- Brand:
- Petzl
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Petzl ASAP'SORBER Lanyard With Energy Absorber
Petzl ASAPSORBER is a lanyard complete with an energy absorber that connects to an ASAP or an ASAP LOCK mobile fall arrestor. The ASAPSORBER enables you to work at a distance from the rope providing extra protection. The energy absorber is protected in a zippered pouch protecting it from an abrasion plus is a tearing energy absorber. There are 2 choices of length for the lanyard so you can assess the required distance from the rope reducing the fall length.
FEATURES and BENEFITS:
Lanyard with energy absorber
Connects ASAP or an ASAP LOCK mobile fall arrestor to the harness
Distance yourself from the rope allowing decluttering of work area and protecting the rope
Absorbs energy of a fall by tearing of stitching
Zippered fabric pouch protects the energy absorber from abrasion and harmful splashes
Pouch allows regular absorber inspection
Ends have STRING holding connector in position protecting webbing from abrasion
Available in 2 lengths – choose balance of distance from rope reducing the fall length
SPECIFICATIONS:
L71AA 20
Made from Nylon, Polyester
Length of sling – 20 cm
Weight – 75 g
L71AA 40
Made from Nylon, Polyester
Length of sling – 40 cm
Weight – 105 g
Standards
CE EN 355, EAC
Attribute | Value |
---|---|
Material | Nylon, Polyester |