Dunlop WORK-IT SAFETY Green, White Steel Toe Capped Unisex Safety Boots 4, EU 36 EN ISO 20345:2022
- RS Stock No.:
- 283-8051
- Mfr. Part No.:
- NB1JB01.36
- Brand:
- Dunlop
Subtotal (1 pair)*
$68.16
(exc. GST)
$74.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $68.16 |
*price indicative
- RS Stock No.:
- 283-8051
- Mfr. Part No.:
- NB1JB01.36
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | WORK-IT SAFETY | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 4 | |
| Colour | Green, White | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Water Resistant | |
| Resistance Features | Oil Resistant | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Polyvinyl Chloride | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series WORK-IT SAFETY | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 4 | ||
Colour Green, White | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Steel | ||
Additional Safety Features Water Resistant | ||
Resistance Features Oil Resistant | ||
Size US 5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Polyvinyl Chloride | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Dunlop protective footwear is meticulously designed to ensure optimal safety and comfort in various work environments. The outsole boasts the highest SR-slip rating, providing a perfect grip on any terrain. The shaft and upper of the footwear showcase a lightweight and modern design. This not only contributes to the overall comfort but also addresses the need for agility and ease of movement.
100% water proof protection
Lightweight modern design
Energy absorbing heel design
Improved fit and support
Related links
- Dunlop WORK-IT FULL SAFETY Black Steel Toe Capped Unisex Safety Boots 4, EU 36 EN ISO 20345:2022
- Dunlop WORK-IT FULL SAFETY Black EU 36 EN ISO 20345:2022
- Dunlop WORK-IT FULL SAFETY Black EU 36 EN ISO 20345:2022
- Dunlop WORK-IT SAFETY Green EU 37 EN ISO 20345:2022
- Dunlop FoodPro Blue EU 36 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
- Dunlop WORK-IT SAFETY Green EU 45 EN ISO 20345:2022
- Dunlop WORK-IT SAFETY Green EU 50 EN ISO 20345:2022
- Dunlop WORK-IT SAFETY Green EU 41 EN ISO 20345:2022
