Amblers 37463 Black Steel Toe Capped Women's Safety Boots, UK 6.5, EU 40
- RS Stock No.:
- 278-0746
- Mfr. Part No.:
- 37463-69853-07
- Brand:
- Amblers
Subtotal (1 pair)**
$160.51
(exc. GST)
$176.56
(inc. GST)
On back order for despatch 30/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $160.51 |
**price indicative
- RS Stock No.:
- 278-0746
- Mfr. Part No.:
- 37463-69853-07
- Brand:
- Amblers
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amblers | |
Series | 37463 | |
Gender | Women | |
Shoe Size EU | 40 | |
Shoe Size UK | 6.5 | |
Shoe Size US | 7.5 | |
Colour | Black | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Amblers | ||
Series 37463 | ||
Gender Women | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||