Amblers AS605C KIRA Black Fibreglass Toe Capped Women's Safety Boots, UK 8, EU 42
- RS Stock No.:
- 278-0515
- Mfr. Part No.:
- 31375-53685-09
- Brand:
- Amblers
Subtotal (1 pair)**
$181.93
(exc. GST)
$200.12
(inc. GST)
On back order for despatch 30/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $181.93 |
**price indicative
- RS Stock No.:
- 278-0515
- Mfr. Part No.:
- 31375-53685-09
- Brand:
- Amblers
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amblers | |
Series | AS605C KIRA | |
Gender | Women | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black | |
Safety Toe Type | Fibreglass | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Amblers | ||
Series AS605C KIRA | ||
Gender Women | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
ESD Safe No | ||