Coverguard 9SHU150 Black ESD Safe Composite Toe Capped Unisex Safety Shoe, UK 6.5, EU 40
- RS Stock No.:
- 275-9739
- Mfr. Part No.:
- 9SHU150040
- Brand:
- Coverguard
Subtotal (1 unit)**
$180.01
(exc. GST)
$198.01
(inc. GST)
On back order for despatch 30/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $180.01 |
**price indicative
- RS Stock No.:
- 275-9739
- Mfr. Part No.:
- 9SHU150040
- Brand:
- Coverguard
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Coverguard | |
Series | 9SHU150 | |
Gender | Unisex | |
Shoe Size EU | 40 | |
Shoe Size UK | 6.5 | |
Shoe Size US | 7.5 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Upper Material | Leather | |
Midsole Type | Non Metallic | |
Sole Material | Rubber | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand Coverguard | ||
Series 9SHU150 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Sole Material Rubber | ||
Anti-Slip Yes | ||
Related links
- Coverguard 9SHU150 Black ESD Safe Composite Toe Capped Unisex Safety Shoe EU 38
- Coverguard 9SHU150 Black ESD Safe Composite Toe Capped Unisex Safety Shoe EU 47
- Coverguard 9SHU150 Black ESD Safe Composite Toe Capped Unisex Safety Shoe EU 46
- Coverguard 9SHU150 Black ESD Safe Composite Toe Capped Unisex Safety Shoe EU 42
- Coverguard 9SHU150 Black ESD Safe Composite Toe Capped Unisex Safety Shoe EU 44
- Coverguard 9SHU150 Black ESD Safe Composite Toe Capped Unisex Safety Shoe EU 37
- Coverguard 9SHU150 Black ESD Safe Composite Toe Capped Unisex Safety Shoe EU 39
- Coverguard 9SHU150 Black ESD Safe Composite Toe Capped Unisex Safety Shoe EU 45