AIMONT THUNDERBOLT DM10164 Black Composite Toe Capped Men's Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 275-6310
- Mfr. Part No.:
- THUNDERBOLT DM10164 47
- Brand:
- AIMONT
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$177.31
(exc. GST)
$195.04
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $177.31 |
- RS Stock No.:
- 275-6310
- Mfr. Part No.:
- THUNDERBOLT DM10164 47
- Brand:
- AIMONT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Series | THUNDERBOLT DM10164 |
Gender | Men |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Upper Material | Leather |