- RS Stock No.:
- 275-5921
- Mfr. Part No.:
- V6863.01/6.5
- Brand:
- V12 Footwear
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$116.41
(exc. GST)
$128.05
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $116.41 |
- RS Stock No.:
- 275-5921
- Mfr. Part No.:
- V6863.01/6.5
- Brand:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The V12 Footwear Safety boot is a tough and sturdy boot. This boot is crafted from a water resistant leather with a strong scuff cap. Created to a new extreme comfort shape, with padded ankle support and a deep padded scoop collar, it is an incredibly comfortable boot. It comes with several unique features including a lightweight composite toecap, anti nail plate, and non snagging speed lacing system. The boot is equipped with a dual comfort shock absorbing insole and a rugged sole that works hard to keep your feet comfortable.
Anti static
Protective midsole
Heat resistant outsole
Highly breathable lining
Stay stable and slip free
Protective midsole
Heat resistant outsole
Highly breathable lining
Stay stable and slip free
Specifications
Attribute | Value |
---|---|
Series | Rhino STS |
Gender | Unisex |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Shoe Size US | 7.5 |
Colour | Black |
Safety Toe Type | Composite |
Related links
- V12 Footwear Rhino STS Black Composite Toe Capped Unisex Safety...
- V12 Footwear Rhino STS Black Composite Toe Capped Unisex Safety...
- V12 Footwear Rhino STS Black Composite Toe Capped Unisex Safety...
- V12 Footwear Rhino STS Black Composite Toe Capped Unisex Safety...
- V12 Footwear Rhino STS Black Composite Toe Capped Unisex Safety...
- V12 Footwear Defender STS Black Composite Toe Capped Unisex Safety...
- V12 Footwear Octane IGS Black Composite Toe Capped Unisex Safety...
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety...