- RS Stock No.:
- 275-5522
- Mfr. Part No.:
- COBALT IA101 35
- Brand:
- AIMONT
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pair
$262.48
(exc. GST)
$288.73
(inc. GST)
Pair(s) | Per Pair |
1 + | $262.48 |
- RS Stock No.:
- 275-5522
- Mfr. Part No.:
- COBALT IA101 35
- Brand:
- AIMONT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The AIMONT Safety shoe is a high profile urban black sport safety shoe. This safety shoe is designed with anti fatigue technology and protecting electronic devices from electrostatic discharge phenomena ESD dissipative footwear of environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. The upper lined with breathable textile OVER DRY, very resistant and better foot ventilation. This safety shoe has an ergonomic padded collar with compact, flexible foam for extra comfort ankle and Achilles tendon protection.
Pull up finish
Nubuck leather upper
Stab resistant structural insole
Vamp lining in non woven fabric
Slip resistant and water resistant
Padded and lined textile tongue
Tabs at the back for easy pull on
Nubuck leather upper
Stab resistant structural insole
Vamp lining in non woven fabric
Slip resistant and water resistant
Padded and lined textile tongue
Tabs at the back for easy pull on
Specifications
Attribute | Value |
---|---|
Series | COBALT IA101 |
Gender | Unisex |
Shoe Size EU | 35 |
Shoe Size UK | 3 |
Shoe Size US | 4 |
Colour | Black |
Safety Toe Type | Aluminium |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Anti-Slip | Yes |
Sole Material | E-TPU |
Midsole Type | Non Metallic |
Related links
- AIMONT COBALT IA101 Black ESD Safe Aluminium Toe Capped Unisex...
- AIMONT COBALT IA101 Black ESD Safe Aluminium Toe Capped Unisex...
- AIMONT COBALT IA101 Black ESD Safe Aluminium Toe Capped Unisex...
- AIMONT COBALT IA101 Black ESD Safe Aluminium Toe Capped Unisex...
- AIMONT COBALT IA101 Black ESD Safe Aluminium Toe Capped Unisex...
- AIMONT COBALT IA101 Black ESD Safe Aluminium Toe Capped Unisex...
- AIMONT COBALT IA101 Black ESD Safe Aluminium Toe Capped Unisex...
- AIMONT COBALT IA101 Black ESD Safe Aluminium Toe Capped Unisex...