LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex Safety Shoe, UK 6, EU 41
- RS Stock No.:
- 275-3808
- Mfr. Part No.:
- VARAS30NRSR41
- Brand:
- LEMAITRE SECURITE
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$216.64
(exc. GST)
$238.30
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $216.64 |
- RS Stock No.:
- 275-3808
- Mfr. Part No.:
- VARAS30NRSR41
- Brand:
- LEMAITRE SECURITE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The LEMAITRE SECURITE VARADERO SN S3 SRC is a trail safety high shoe, flagship product of the TRAIL PU2D range, is ideal for difficult terrain.
Puncture resistant midsole
Metal free
HDFC Composite fiber toecap
Metal free
HDFC Composite fiber toecap
Specifications
Attribute | Value |
---|---|
Series | VARADERO |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Brown |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Sole Material | PU2D |
Upper Material | Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Related links
- LEMAITRE SECURITE VARADERO Black Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...
- LEMAITRE SECURITE VARADERO Brown Composite Toe Capped Unisex...