LEMAITRE SECURITE STELVIO Black Composite Toe Capped Unisex Safety Boot, UK 10, EU 45
- RS Stock No.:
- 275-3707
- Mfr. Part No.:
- STELS30BFSN45
- Brand:
- LEMAITRE SECURITE
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$430.36
(exc. GST)
$473.40
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $430.36 |
- RS Stock No.:
- 275-3707
- Mfr. Part No.:
- STELS30BFSN45
- Brand:
- LEMAITRE SECURITE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The LEMAITRE SECURITE STELVIO SN S3 SRC is a water resistant heavy duty safety boot with a Sympatex imper-breathing membrane.
All ground sole with wear indicator
Adjustable and self cleaning studs
Adjustable and self cleaning studs
Specifications
Attribute | Value |
---|---|
Series | STELVIO |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Sole Material | PU2D |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Related links
- LEMAITRE SECURITE STELVIO Brown Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE STELVIO Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE STELVIO Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE STELVIO Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE STELVIO Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE STELVIO Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE STELVIO Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE STELVIO Black Composite Toe Capped Unisex Safety...