- RS Stock No.:
- 275-3606
- Mfr. Part No.:
- DISRS30NRSN44
- Brand:
- LEMAITRE SECURITE
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$261.34
(exc. GST)
$287.47
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $261.34 |
- RS Stock No.:
- 275-3606
- Mfr. Part No.:
- DISRS30NRSN44
- Brand:
- LEMAITRE SECURITE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The LEMAITRE SECURITE DISCOVER S3 SRC is a resistant safety ranger boot with 2 mm thick leather and a strengthened end. Outdoor use on loose and rough ground because of its amazing grip of the sole. Tongue with gusset to avoid any water infiltration.
All ground sole with wear indicator
HDFC Composite fiber toecap
High tenacity fabric 0 penetration midsole
HDFC Composite fiber toecap
High tenacity fabric 0 penetration midsole
Specifications
Attribute | Value |
---|---|
Series | DISCOVER |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 9 |
Shoe Size US | 9.5 |
Colour | Black, Grey, Red |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Related links
- LEMAITRE SECURITE DISCOVER Black, Grey, Red Composite Toe Capped...
- LEMAITRE SECURITE DISCOVER Black, Grey, Red Composite Toe Capped...
- LEMAITRE SECURITE DISCOVER Black, Grey, Red Composite Toe Capped...
- LEMAITRE SECURITE DISCOVER Black, Grey, Red Composite Toe Capped...
- LEMAITRE SECURITE DISCOVER Black, Grey, Red Composite Toe Capped...
- LEMAITRE SECURITE DISCOVER Black, Grey, Red Composite Toe Capped...
- LEMAITRE SECURITE STELVIO Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE ENERGY Black Composite Toe Capped Unisex Safety...