- RS Stock No.:
- 275-3581
- Mfr. Part No.:
- DANUS30BR50
- Brand:
- LEMAITRE SECURITE
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Pair
$144.18
(exc. GST)
$158.60
(inc. GST)
Pair(s) | Per Pair |
1 + | $144.18 |
- RS Stock No.:
- 275-3581
- Mfr. Part No.:
- DANUS30BR50
- Brand:
- LEMAITRE SECURITE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The LEMAITRE SECURITE DANUBE S3 SRC is a versatile trendy safety shoe which is high cut in water-repellent oiled leather with green straps on the side. It is used for both outdoor and inside purpose.
Metal free
Attack heel for a natural unfolding of the foot
Heel shock absorber
Attack heel for a natural unfolding of the foot
Heel shock absorber
Specifications
Attribute | Value |
---|---|
Series | DANUBE S3 |
Gender | Unisex |
Shoe Size EU | 50 |
Shoe Size UK | 15 |
Shoe Size US | 16 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Leather |
Sole Material | PU2D |
Related links
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots EU 36.5
- LEMAITRE SECURITE PEGASO BTP S3 Black Composite Toe Capped Unisex...
- LEMAITRE SECURITE DOURO Unisex Black Composite Toe Capped Safety...
- LEMAITRE SECURITE DOURO Unisex Black Composite Toe Capped Safety...
- Uvex 68722 Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 50
- Uvex 68392 Black UK 7, EU 41
- Uvex Uvex 2 Unisex Black/Orange Composite Toe Capped Safety Shoes EU 39
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boot EU 50