Jallatte JALHYBRIS SAS ESD Black/Grey ESD Safe Aluminium Toe Capped Unisex Safety Shoe, UK 10.5, EU 45
- RS Stock No.:
- 275-3440
- Mfr. Part No.:
- JALHYBRIS JH408 45
- Brand:
- Jallatte
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$242.23
(exc. GST)
$266.45
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $242.23 |
- RS Stock No.:
- 275-3440
- Mfr. Part No.:
- JALHYBRIS JH408 45
- Brand:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Jallatte. high safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.
Constant energy return provided over the entire surface of the foot
Less feeling of fatigue during prolonged periods of activity
Raised design encouraging liquid run-off
Less feeling of fatigue during prolonged periods of activity
Raised design encouraging liquid run-off
Specifications
Attribute | Value |
---|---|
Series | JALHYBRIS SAS ESD |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11.5 |
Colour | Black/Grey |
Safety Toe Type | Aluminium |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Fabric |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Related links
- Jallatte JALHYBRIS SAS ESD Black/Grey ESD Safe Aluminium Toe...
- Jallatte JALHYBRIS SAS ESD Black/Grey ESD Safe Aluminium Toe...
- Jallatte JALHYBRIS SAS ESD Black/Grey ESD Safe Aluminium Toe...
- Jallatte JALHYBRIS SAS ESD Black/Grey ESD Safe Aluminium Toe...
- Jallatte JALHYBRIS SAS ESD Black/Grey ESD Safe Aluminium Toe...
- Jallatte JALHYBRIS SAS ESD Black/Grey ESD Safe Aluminium Toe...
- Jallatte JALHYBRIS SAS ESD Black/Grey ESD Safe Aluminium Toe...
- Jallatte JALHYBRIS SAS ESD Black/Grey ESD Safe Aluminium Toe...