- RS Stock No.:
- 275-3371
- Mfr. Part No.:
- JALARTIC J0257 45
- Brand:
- Jallatte
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Pair
$304.96
(exc. GST)
$335.46
(inc. GST)
Pair(s) | Per Pair |
1 + | $304.96 |
- RS Stock No.:
- 275-3371
- Mfr. Part No.:
- JALARTIC J0257 45
- Brand:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Jallatte. full grain leather safety boot has dual density softened sole with progressive shock absorber to protect back and joints from vibrations. It has rounded heel pressure zone for comfort and stability with self cleaning sole pattern. It is natural-coloured, fur-lined boot with 2 leather side tabs for rapid pull on.
Puncture resistant stainless steel midsole
Heel stiffener to reinforce the heel seat
Heel shock absorption 29 Joules
Heel stiffener to reinforce the heel seat
Heel shock absorption 29 Joules
Specifications
Attribute | Value |
---|---|
Series | JALARTIC SAS |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11.5 |
Colour | Beige |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Sole Material | PU2D |
Midsole Type | Steel |
Anti-Slip | Yes |
Related links
- Blundstone 783 Black Steel Toe Capped Unisex Safety Shoe EU 45
- Blundstone 318 Wheat Steel Toe Capped Men's Safety Boot EU 45
- Jallatte JALHAKA SAS Beige Composite Toe Capped Unisex Safety Boot EU 47
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots EU 45
- Jallatte JALASKA SAS Beige Steel Toe Capped Unisex Safety Boot EU 44
- Jallatte JALASKA SAS Beige Steel Toe Capped Unisex Safety Boot EU 45
- Blundstone 994 Black Steel Toe Capped Men's Safety Boots EU 45
- Dickies AS1003TW Forth Green Steel Toe Capped Safety Boots EU 45