SKELLERUP Quatro Red, Black Steel Toe Capped Unisex Safety Trainer 6, EU 41 EN ISO 20345

This image is representative of the product range

Subtotal (1 pair)*

$274.97

(exc. GST)

$302.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$274.97

*price indicative

RS Stock No.:
273-1610
Mfr. Part No.:
202111-07
Brand:
SKELLERUP
Find similar products by selecting one or more attributes.
Select all

Brand

SKELLERUP

Series

Quatro

Product Type

Safety Trainer

Gender

Unisex

Size EU

41

Size UK

6

Colour

Red, Black

Safety Toe Type

Steel

Additional Safety Features

HRO

Resistance Features

Oil Resistant, Fuel Resistant

Midsole Material

Steel

Size US

8

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

Rubber

Slip Resistance Rating

SRC

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN

Quatro Super Safety S5 Knee


Cutting edge waterproof super safety boot giving you the highest levels of protection and comfort. The boots upper and sole has been produced from special rubber compounds formulated for heavy industrial use.

Product Specification


Knee length, fully waterproof rubber super safety boot

S5 safety rating meeting EN ISO 20345 S5

Lightweight, quick drying lining

SureGrip 360 antistatic nitrile outsole with integral digging pad

4mm wool-felt insulated base layer

Quatro Comfort System insole

ComfortForm steel toe cap & steel penetration resistant midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy