Brook Tavener Brown Men's Shoes 9.5
- RS Stock No.:
- 273-0680
- Mfr. Part No.:
- 32110234-095
- Brand:
- Brook Tavener
This image is representative of the product range
Subtotal (1 pair)*
$226.83
(exc. GST)
$249.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $226.83 |
*price indicative
- RS Stock No.:
- 273-0680
- Mfr. Part No.:
- 32110234-095
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Shoes | |
| Gender | Men | |
| Size UK | 9.5 | |
| Colour | Brown | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Sole Material | Multigrip Vibram | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Shoes | ||
Gender Men | ||
Size UK 9.5 | ||
Colour Brown | ||
Upper Material Leather | ||
Standards/Approvals No | ||
Sole Material Multigrip Vibram | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
