Elten GmbH 766961 Black Steel Toe Capped Men's Safety Boots 10 EN ISO 20345

This image is representative of the product range

Subtotal (1 pair)*

$304.72

(exc. GST)

$335.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$304.72

*price indicative

RS Stock No.:
272-1217
Mfr. Part No.:
766981-10
Brand:
Elten GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Elten GmbH

Series

766961

Product Type

Safety Boots

Gender

Men

Size UK

10

Colour

Black

Closure Type

Shoelaces

Safety Toe Type

Steel

Additional Safety Features

ESD

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links