- RS Stock No.:
- 271-8400
- Mfr. Part No.:
- FW45BKR41
- Brand:
- Portwest
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$51.50
(exc. GST)
$56.65
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $51.50 |
- RS Stock No.:
- 271-8400
- Mfr. Part No.:
- FW45BKR41
- Brand:
- Portwest
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S5 |
Upper Material | PVC |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Steel |
Sole Material | PVC |
Related links
- Boot Black Lace Up Waterproof Steel Toec
- Boot Steelite Metatarsal S3 HRO Black Si
- Boot Black Safety SHALE Leather Upper Si
- Boot Black Lace Up 100% Waterproof Thins
- Boot Quatro Black Leather Upper Lace Up
- Boot Black Lace Up Composite Toe Cap And
- Boot Black Lace Up Metal Free Toe Cap An
- Boot Black Lace Up Steel Toe Cap And Mid