- RS Stock No.:
- 271-8391
- Mfr. Part No.:
- FW22-12
- Brand:
- Portwest
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$96.86
(exc. GST)
$106.55
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $96.86 |
- RS Stock No.:
- 271-8391
- Mfr. Part No.:
- FW22-12
- Brand:
- Portwest
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black, Blue |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Leather |
Midsole Type | Steel |
Sole Material | Polyurethane, Rubber |
Related links
- Boot Steelite Metatarsal S3 HRO Black Si
- Boot Black internal metatarsal S3 WR M H
- Magnum Steelite Metatarsal Black Steel Toe Capped Unisex Safety...
- Magnum Steelite Metatarsal Black Steel Toe Capped Unisex Safety...
- Boot Black Foundry HELIOS Metatarsal SB
- Boot Black Leather internal metatarsal B
- Boot Black Internal Metatarsal D30 Guard
- Boot Oxford Mid S3 Black Euro 47 - Size