Portwest FW22 Black, Blue Stainless Steel Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345:2011

Subtotal (1 pair)*

$104.18

(exc. GST)

$114.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$104.18

*price indicative

RS Stock No.:
271-8389
Mfr. Part No.:
FW22BKR45
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Series

FW22

Product Type

Safety Boots

Gender

Men

Size EU

45

Size UK

10.5

Colour

Black, Blue

Closure Type

Lace Up

Safety Toe Type

Stainless Steel

Resistance Features

Penetration Resistant, Water Resistant

Additional Safety Features

A

Midsole Material

Steel

Size US

11.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Polyurethane, Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Steelite Metatarsal Boot has leather upper, steel toecap and midsole with tough steel metatarsal cover offers supreme protection and comfort for the wearer. It has heat resistant outsole with the highest slip resistance grade makes this boot suitable for wear in all weather conditions.

•Fuel and oil resistant outsole

•Dual density sole unit

•CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy