Dickies P783 Black Steel Toe Capped Safety Boots, UK 8, EU 42
- RS Stock No.:
- 270-8482
- Mfr. Part No.:
- P708030-08
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 270-8482
- Mfr. Part No.:
- P708030-08
- Brand:
- Dickies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dickies | |
Series | P783 | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black | |
Safety Toe Type | Steel | |
Select all | ||
---|---|---|
Brand Dickies | ||
Series P783 | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Steel | ||