Dunlop Acifort White Safety Boots 13, EU 48 EN ISO20345

Subtotal (1 pair)*

$135.06

(exc. GST)

$148.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$135.06

*price indicative

RS Stock No.:
270-8360
Mfr. Part No.:
A181331
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Boots

Series

Acifort

Size EU

48

Size UK

13

Colour

White

Additional Safety Features

Energy Absorbent Heel

Resistance Features

Various Chemicals, Solvent Resistant, Oil Resistant, Mineral, Manure, Fat Resistant, Disinfectants

Size US

14

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Nitrile Rubber, Polyvinyl Chloride, Polymer

Standards/Approvals

EN ISO20345

Sole Material

Nitrile Rubber, Polyvinyl Chloride, Polymer

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dickies Acifort safety boots provided excellent safety and hygiene for all with a new SRC rated outsole design, It has energy absorbing heel design for more comfort. It is also special compound resistant against fat, blood and chemicals.

•Smooth finish for easy cleaning

•Sanitized lining

•Easy to clean outsole profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy