- RS Stock No.:
- 270-8064
- Mfr. Part No.:
- E-HM2004WSI-46
- Brand:
- Goliath
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$177.22
(exc. GST)
$194.94
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $177.22 |
- RS Stock No.:
- 270-8064
- Mfr. Part No.:
- E-HM2004WSI-46
- Brand:
- Goliath
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Goliath High leg foundry boot is a lightweight Injected Flame Retardant Dual Density boot with antistatic shock absorption properties.
•Flame resistant stitching
•Foundry standard markings
•Moisture wicking, breathable and washable
•Foundry standard markings
•Moisture wicking, breathable and washable
Specifications
Attribute | Value |
---|---|
Series | HM2004WSI |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black |
Safety Toe Type | Steel |
Related links
- Goliath HM2004WSI Black Steel Toe Capped Safety Boot, UK 10, EU 44
- Goliath HM2004WSI Black Steel Toe Capped Safety Boot, UK 7, EU 41
- Goliath HM2004WSI Black Steel Toe Capped Safety Boot, UK 8, EU 42
- Goliath HM2004WSI Black Steel Toe Capped Safety Boot, UK 9, EU 43
- Goliath HM2004WSI Black Steel Toe Capped Safety Boot, UK 10.5, EU 45
- Dunlop 142PP Black Steel Toe Capped Unisex Safety Boots, UK 11, EU 46
- Goliath Blast King Black Steel Toe Capped Unisex Safety Boot, UK 11, EU 46
- Goliath F2AR1342 Black Aluminium Toe Capped Safety Boot, UK 11, EU 46