UPower RI11014 Black ESD Safe Composite Toe Capped Unisex Safety Boots, UK 12, EU 47
- RS Stock No.:
- 270-7067
- Mfr. Part No.:
- RI11014-12
- Brand:
- UPower
Available for back order.
Price (ex. GST) 1 Pair
$181.81
(exc. GST)
$199.99
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $181.81 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 270-7067
- Mfr. Part No.:
- RI11014-12
- Brand:
- UPower
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The UPower HELSINKI UK high cut and robust work shoes are with upper in waterproof, soft and resistant pull-up leather. These mens safety shoes, also ideal for women, are suitable for use in damp and cold environments such as farmers and gardeners but also for craftsmen, electricians, plumbers, carpenters, painters, gas station operators, workers, construction sites and builders, mechanics and tyre repairers, transport and logistics.
•Abrasion resistant sole
•WOW 2 anti-fatigue foot bed
•Anti perforation insole
•WOW 2 anti-fatigue foot bed
•Anti perforation insole
Specifications
Attribute | Value |
---|---|
Series | RI11014 |
Gender | Unisex |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Sole Material | PU2D |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Leather |