Sterling Safety Wear DWC Black Steel Toe Capped Safety Boot, UK 10, EU 44
- RS Stock No.:
- 270-5931
- Mfr. Part No.:
- S91-DWC-10
- Brand:
- Sterling Safety Wear
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$334.39
(exc. GST)
$367.83
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $334.39 |
- RS Stock No.:
- 270-5931
- Mfr. Part No.:
- S91-DWC-10
- Brand:
- Sterling Safety Wear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Sterling Safety Wear Black Waterproof Safety Hiker have full grain nubuck leather upper. It has padded tongue and collar for added comfort. It has steel toe cap protection and steel midsole protection.
•PU comfort insole
•TPU dual density outsole
•TPU dual density outsole
Specifications
Attribute | Value |
---|---|
Series | DWC |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe Type | Steel |