Blundstone 650 Brown Unisex Safety Boots 7.5, EU 41
- RS Stock No.:
- 269-9923
- Mfr. Part No.:
- 650075
- Brand:
- Blundstone
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 269-9923
- Mfr. Part No.:
- 650075
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 650 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7.5 | |
| Closure Type | Elastic Side | |
| Colour | Brown | |
| Midsole Material | Polyurethane | |
| Size US | 8.5 | |
| Resistance Features | Acid Resistant, Oil Resistant | |
| Additional Safety Features | Ergonomically Engineered Toe Spring for Reduced Wearer Fatigue, Assists with Torsional Stability, Impact Resistant, Steel Shank | |
| Sole Material | Thermoplastic Polyurethane | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 650 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7.5 | ||
Closure Type Elastic Side | ||
Colour Brown | ||
Midsole Material Polyurethane | ||
Size US 8.5 | ||
Resistance Features Acid Resistant, Oil Resistant | ||
Additional Safety Features Ergonomically Engineered Toe Spring for Reduced Wearer Fatigue, Assists with Torsional Stability, Impact Resistant, Steel Shank | ||
Sole Material Thermoplastic Polyurethane | ||
Upper Material Leather | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
The Blundstone boot is a 7.5 size walnut premium leather elastic side boot. This boot has leather lining which makes it easier to slide on and off. This boot offers EVA classic comfort foot bed with XRD Extreme impact protection inserted in the heel strike zone. Also it offers ergonomically engineered toe spring for reducing wearer fatigue.
SPS max comfort
TPU outsole and steel shank
EVA classic comfort foot bed
V cut upper reduces stitching exposure
Related links
- Blundstone 200 Brown Unisex Safety Boots 7.5, EU 41
- Blundstone 659 Brown Unisex Safety Boots 7.5, EU 41
- Blundstone 600 Black EU 41
- Blundstone 650 Brown Unisex Safety Boots 7, EU 41
- Blundstone 8066 Brown Steel Toe Capped Unisex Safety Boots 7.5 Standard
- Coverguard PATAGONITE Brown Steel Toe Capped Unisex Safety Boots 7.5, EU 41 EN ISO 20345:2011
- Blundstone 650 Brown Unisex Safety Boots 12, EU 47
- Blundstone 650 Brown Unisex Safety Boots 5.5, EU 38
