Blundstone 995 Black Steel Toe Capped Men's Safety Boots 8.5, EU 42 Standard AS 2210.3:2019 ASTM F2413 - 18 including EH
- RS Stock No.:
- 269-9486
- Mfr. Part No.:
- 995085
- Brand:
- Blundstone
Subtotal (1 unit)*
$280.11
(exc. GST)
$308.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 August 2026
Units | Per unit |
|---|---|
| 1 + | $280.11 |
*price indicative
- RS Stock No.:
- 269-9486
- Mfr. Part No.:
- 995085
- Brand:
- Blundstone
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 995 | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8.5 | |
| Colour | Black | |
| Closure Type | 7 Eyelet Lace Up | |
| Safety Toe Type | Steel | |
| Size US | 9.5 | |
| Additional Safety Features | Water Resistant, Thermal Regulating Bamboo Lining, Penetration Resistance, Moulded Thermoplastic Polyurethane Bump Cap, Kevlar Stitching on Critical Seams | |
| Midsole Material | Low Density Shock Absorbing Polyurethane Midsole with Anti-Bacterial Agent | |
| Sole Material | Rubber (Outsole) | |
| Upper Material | Platinum Quality Water Resistant Leather | |
| Standards/Approvals | Standard AS 2210.3:2019 ASTM F2413 - 18 including EH (Clause 5.6) | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 995 | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8.5 | ||
Colour Black | ||
Closure Type 7 Eyelet Lace Up | ||
Safety Toe Type Steel | ||
Size US 9.5 | ||
Additional Safety Features Water Resistant, Thermal Regulating Bamboo Lining, Penetration Resistance, Moulded Thermoplastic Polyurethane Bump Cap, Kevlar Stitching on Critical Seams | ||
Midsole Material Low Density Shock Absorbing Polyurethane Midsole with Anti-Bacterial Agent | ||
Sole Material Rubber (Outsole) | ||
Upper Material Platinum Quality Water Resistant Leather | ||
Standards/Approvals Standard AS 2210.3:2019 ASTM F2413 - 18 including EH (Clause 5.6) | ||
- COO (Country of Origin):
- VN
Related links
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots 10, EU 44 Standard AS 2210.3:2019 ASTM F2413 - 18 including EH
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots 5, EU 38 Standard AS 2210.3:2019 ASTM F2413 - 18 including EH
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots 9, EU 43 Standard AS 2210.3:2019 ASTM F2413 - 18 including EH
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots 6 ASTM F2413 - 18 including EH
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots 11, EU 46 Standard AS 2210.3:2019 ASTM F2413 - 18 including EH
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots 9.5 ASTM F2413 - 18 including EH (Clause
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots 13 ASTM F2413 - 18 including EH (Clause
- Blundstone 785 Black Steel Toe Capped Men's Safety Boots 8.5, EU 42 Standard AS 2210.3:2019 ASTM F2413 - 18 including EH
