Blundstone 971 Black Steel Toe Capped Men's Safety Boots 6.5, EU 40 Standard AS 2210.3:2019, ASTM F2413 - 18 including
- RS Stock No.:
- 269-9404
- Mfr. Part No.:
- 971065
- Brand:
- Blundstone
Subtotal (1 unit)*
$494.35
(exc. GST)
$543.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.35 |
*price indicative
- RS Stock No.:
- 269-9404
- Mfr. Part No.:
- 971065
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 971 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Closure Type | Velcro | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Electrical Hazard Protection, Flame Resistant, Ultra-Tough | |
| Size US | 7.5 | |
| Resistance Features | Acid Resistant, Heat Resistant, Oil Resistant | |
| Midsole Material | Low Density Shock Absorbing Polyurethane Midsole with Anti-Bacterial Agent | |
| Upper Material | Flame Retardant Leather | |
| Standards/Approvals | Standard AS 2210.3:2019, ASTM F2413 - 18 including EH (Clause 5.6) | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 971 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Closure Type Velcro | ||
Safety Toe Type Steel | ||
Additional Safety Features Electrical Hazard Protection, Flame Resistant, Ultra-Tough | ||
Size US 7.5 | ||
Resistance Features Acid Resistant, Heat Resistant, Oil Resistant | ||
Midsole Material Low Density Shock Absorbing Polyurethane Midsole with Anti-Bacterial Agent | ||
Upper Material Flame Retardant Leather | ||
Standards/Approvals Standard AS 2210.3:2019, ASTM F2413 - 18 including EH (Clause 5.6) | ||
Sole Material Rubber | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a black colour boot and made from flame retardant leather and featuring a metatarsal guard. This boot designed specifically for smelter work. This boot has ergonomically engineered toe spring for reducing wearer fatigue and low density shock absorbing PU midsole with anti bacterial agent. This boot offers ultra tough and flame retardant toe scuff cap protection.
SPS max comfort
Water resistant upper
Electrical hazard resistant
Full Kevlar stitched seams
Excellent cut and slip resistance
Related links
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 8 ASTM F2413 - 18 including EH (Clause
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 6 ASTM F2413 - 18 including EH
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 4 ASTM F2413 - 18 Including EH
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 11 ASTM F2413 - 18 including EH
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 13 ASTM F2413 - 18 including EH
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 9 ASTM F2413 - 18 including EH (Clause
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 9.5 ASTM F2413 - 18 including EH (Clause
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 5 ASTM F2413 - 18 including EH (Clause
