Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 13, EU 48 Standard AS 2210.3:2019 ASTM F2413-18 including EH
- RS Stock No.:
- 269-9361
- Mfr. Part No.:
- 9061130
- Brand:
- Blundstone
Subtotal (1 unit)*
$274.95
(exc. GST)
$302.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 September 2026
Units | Per unit |
|---|---|
| 1 + | $274.95 |
*price indicative
- RS Stock No.:
- 269-9361
- Mfr. Part No.:
- 9061130
- Brand:
- Blundstone
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 9061 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Closure Type | Seven Rows of Lacing Hardware, Including Lace Locking Device, Heavy Duty Zip with Industrial Grade Zip Fastener, Durable | |
| Safety Toe Type | Steel | |
| Resistance Features | Water Resistant, Slip Resistant, Oil Resistant, Electric Resistant | |
| Size US | 14 | |
| Midsole Material | Ethel Vinyl Acetate | |
| Additional Safety Features | Heavy Duty Tpu Moulded Toe Guard | |
| Sole Material | Rubber, Polyurethane | |
| Upper Material | Water Resistant Leather | |
| Standards/Approvals | Standard AS 2210.3:2019 ASTM F2413-18 including EH (Clause 5.6) | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 9061 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Closure Type Seven Rows of Lacing Hardware, Including Lace Locking Device, Heavy Duty Zip with Industrial Grade Zip Fastener, Durable | ||
Safety Toe Type Steel | ||
Resistance Features Water Resistant, Slip Resistant, Oil Resistant, Electric Resistant | ||
Size US 14 | ||
Midsole Material Ethel Vinyl Acetate | ||
Additional Safety Features Heavy Duty Tpu Moulded Toe Guard | ||
Sole Material Rubber, Polyurethane | ||
Upper Material Water Resistant Leather | ||
Standards/Approvals Standard AS 2210.3:2019 ASTM F2413-18 including EH (Clause 5.6) | ||
- COO (Country of Origin):
- VN
Related links
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 5 ASTM F2413-18 including EH
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 7.5 ASTM F2413-18 including EH (Clause
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 11.5 ASTM F2413-18 including
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 10.5, EU 45 Standard AS 2210.3:2019 ASTM F2413-18 including
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 6 Standard AS
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 8.5 Standard
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 9.5 Standard
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 15 Standard
