- RS Stock No.:
- 269-9353
- Mfr. Part No.:
- 9061090
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 12/07/2024
Price (ex. GST) Each
$269.00
(exc. GST)
$295.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $269.00 |
- RS Stock No.:
- 269-9353
- Mfr. Part No.:
- 9061090
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Blundstone Safety boot is a 9 size black water resistant leather upper safety boot with 150 mm height. This boot laces and lining made from recycled PET offers moisture wicking and long lasting performance. This boot offers durable and heavy duty zip with industrial grade zip fastener. The Heavy Duty TPU moulded toe guard designed for superior leather protection.
Electrical hazard resistant
Wide fit and fuel oil resistant
Excellent cut and slip resistance
Steel toe cap and zoned airflow foot bed
Wide fit and fuel oil resistant
Excellent cut and slip resistance
Steel toe cap and zoned airflow foot bed
Specifications
Attribute | Value |
---|---|
Series | 9061 |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Black |
Safety Toe Type | Steel |
ESD Safe | No |
Related links
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots, UK 8, EU 42
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots, UK 5, EU 38
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots, UK 6, EU 39
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots, UK 7, EU 41
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boot, UK 11.5, EU 46
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots, UK 9, EU 43
- Blundstone 980 Black Steel Toe Capped Unisex Safety Boots, UK 9, EU 43
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boot, UK 12, EU 47