Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 8.5, EU 42 ASTM F2413-18 including EH (Clause 5.6), Standard
- RS Stock No.:
- 269-9352
- Mfr. Part No.:
- 9061085
- Brand:
- Blundstone
Subtotal (1 unit)*
$288.35
(exc. GST)
$317.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.35 |
*price indicative
- RS Stock No.:
- 269-9352
- Mfr. Part No.:
- 9061085
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 9061 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8.5 | |
| Colour | Black | |
| Closure Type | Zip Side | |
| Safety Toe Type | Steel | |
| Size US | 9.5 | |
| Resistance Features | Electric Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Additional Safety Features | Aircell, FORTASHIELD, Heavy Duty Tpu Moulded Toe Guard | |
| Sole Material | Polyurethane, Rubber | |
| Upper Material | Water Resistant Leather | |
| Standards/Approvals | ASTM F2413-18 including EH (Clause 5.6), Standard AS 2210.3:2019 | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 9061 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8.5 | ||
Colour Black | ||
Closure Type Zip Side | ||
Safety Toe Type Steel | ||
Size US 9.5 | ||
Resistance Features Electric Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Additional Safety Features Aircell, FORTASHIELD, Heavy Duty Tpu Moulded Toe Guard | ||
Sole Material Polyurethane, Rubber | ||
Upper Material Water Resistant Leather | ||
Standards/Approvals ASTM F2413-18 including EH (Clause 5.6), Standard AS 2210.3:2019 | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 8.5 size black water resistant leather upper safety boot with 150 mm height. This boot laces and lining made from recycled PET offers moisture wicking and long lasting performance. This boot offers durable and heavy duty zip with industrial grade zip fastener. The Heavy Duty TPU moulded toe guard designed for superior leather protection.
Electrical hazard resistant
Wide fit and fuel oil resistant
Excellent cut and slip resistance
Steel toe cap and zoned airflow foot bed
Related links
- Blundstone 9000 Wheat Steel Toe Capped Unisex Safety Boots 8.5 Standard
- Blundstone 9090 Wheat Steel Toe Capped Unisex Safety Boots 8.5 Standard
- Blundstone 9020 Wheat Steel Toe Capped Unisex Safety Boots 8.5 Standard
- Blundstone Rotoflex Black Composite Toe Capped Unisex Safety Boots 8.5
- Blundstone Rotoflex Wheat Composite Toe Capped Men's Safety Boots 8.5
- Blundstone Rotoflex Stone Composite Toe Capped Unisex Safety Boots 8.5
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 15 Standard
- Blundstone 9061 Black Steel Toe Capped Unisex Safety Boots 9.5 Standard
