Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 8.5, EU 42 Standard AS 2210.3:2019, ASTM F2413-18 including
- RS Stock No.:
- 269-9263
- Mfr. Part No.:
- 9001085
- Brand:
- Blundstone
Subtotal (1 unit)*
$221.40
(exc. GST)
$243.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 July 2026
Units | Per unit |
|---|---|
| 1 + | $221.40 |
*price indicative
- RS Stock No.:
- 269-9263
- Mfr. Part No.:
- 9001085
- Brand:
- Blundstone
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 9001 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8.5 | |
| Colour | Black | |
| Closure Type | Elastic Side | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Airflow Footbed, 300°C Resistant, Zoned Upper Resistant, Slip Resistant, Fuel Oil Resistant, Electrical Resistant | |
| Midsole Material | Expanded Thermoplastic Polyurethane | |
| Size US | 9.5 | |
| Resistance Features | Water Resistant, Slip Resistant, Oil Resistant, Electric Resistant | |
| Upper Material | Water Resistant Leather | |
| Sole Material | Rubber, Polyurethane | |
| Standards/Approvals | Standard AS 2210.3:2019, ASTM F2413-18 including EH (Clause 5.6) | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 9001 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8.5 | ||
Colour Black | ||
Closure Type Elastic Side | ||
Safety Toe Type Steel | ||
Additional Safety Features Airflow Footbed, 300°C Resistant, Zoned Upper Resistant, Slip Resistant, Fuel Oil Resistant, Electrical Resistant | ||
Midsole Material Expanded Thermoplastic Polyurethane | ||
Size US 9.5 | ||
Resistance Features Water Resistant, Slip Resistant, Oil Resistant, Electric Resistant | ||
Upper Material Water Resistant Leather | ||
Sole Material Rubber, Polyurethane | ||
Standards/Approvals Standard AS 2210.3:2019, ASTM F2413-18 including EH (Clause 5.6) | ||
- COO (Country of Origin):
- VN
Related links
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 7.5, EU 41 Standard AS 2210.3:2019 ASTM F2413-18 including EH
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 11.5 ASTM F2413-18 including
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 4, EU 37 Standard AS 2210.3:2019 ASTM F2413-18 including EH
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 12, EU 47 Standard AS 2210.3:2019 ASTM F2413-18 including EH
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 13 ASTM F2413-18 including EH
- Blundstone 9001 Black Steel Toe Capped Unisex Safety Boots 5 ASTM F2413-18 including EH (Clause
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 8.5 ASTM F2413-18 including
- Blundstone 995 Black Steel Toe Capped Men's Safety Boots 8.5, EU 42 Standard AS 2210.3:2019 ASTM F2413 - 18 including EH
