- RS Stock No.:
- 269-9241
- Mfr. Part No.:
- 9000060
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 17/07/2024
Price (ex. GST) Each
$209.00
(exc. GST)
$229.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $209.00 |
- RS Stock No.:
- 269-9241
- Mfr. Part No.:
- 9000060
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Blundstone Safety boot is a 6 size boot with wheat water resistant nubuck leather upper. This boot has FortaShield steel toe cap and GripTek Extra Heavy Duty rubber outsole this elastic sided pull on, kick off safety boot is perfect for long days on the job. The Heavy Duty TPU moulded toe guard designed for superior leather protection.
Fuel oil resistant
Electrical hazard resistant
Excellent cut and slip resistance
High comfort and manoeuvrability
Reduced the risk of trips slips and falls
Electrical hazard resistant
Excellent cut and slip resistance
High comfort and manoeuvrability
Reduced the risk of trips slips and falls
Specifications
Attribute | Value |
---|---|
Series | 9000 |
Gender | Unisex |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Wheat |
Safety Toe Type | Steel |
ESD Safe | No |
Related links
- Blundstone 9000 Wheat Steel Toe Capped Unisex Safety Boot, UK 7.5, EU 41.5
- Blundstone 9000 Wheat Steel Toe Capped Unisex Safety Boot, UK 5, EU 38
- Blundstone 9000 Wheat Steel Toe Capped Unisex Safety Boot, UK 7, EU 41
- Blundstone 9000 Wheat Steel Toe Capped Unisex Safety Boot, UK 8.5, EU 42.5
- Blundstone 9000 Wheat Steel Toe Capped Unisex Safety Boot, UK 8, EU 42
- Blundstone 9020 Wheat Steel Toe Capped Unisex Safety Boot, UK 6, EU 39
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot, UK 6, EU 39
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot, UK 6, EU 39