Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 8.5, EU 42 Standard AS 2210.3:2019, ASTM F2413-18 including
- RS Stock No.:
- 269-9229
- Mfr. Part No.:
- 8071085
- Brand:
- Blundstone
Subtotal (1 unit)*
$267.75
(exc. GST)
$294.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 August 2026
Units | Per unit |
|---|---|
| 1 + | $267.75 |
*price indicative
- RS Stock No.:
- 269-9229
- Mfr. Part No.:
- 8071085
- Brand:
- Blundstone
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 8071 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8.5 | |
| Colour | Black | |
| Closure Type | Including Lace Locking Device, Durable, Heavy Duty Zip with Industrial Grade Zip Fastener, Seven Rows of Lacing Hardware | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Anti-Static, Fuel Oil Resistant, Heat Resistant, Highly Resistant to Hydrolysis and Microbial Attack, Slip Resistant | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Size US | 9.5 | |
| Standards/Approvals | Standard AS 2210.3:2019, ASTM F2413-18 including SD (Clause 5.7) | |
| Upper Material | Water Resistant Leather | |
| Sole Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 8071 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8.5 | ||
Colour Black | ||
Closure Type Including Lace Locking Device, Durable, Heavy Duty Zip with Industrial Grade Zip Fastener, Seven Rows of Lacing Hardware | ||
Safety Toe Type Steel | ||
Additional Safety Features Anti-Static, Fuel Oil Resistant, Heat Resistant, Highly Resistant to Hydrolysis and Microbial Attack, Slip Resistant | ||
Resistance Features Oil Resistant, Water Resistant | ||
Size US 9.5 | ||
Standards/Approvals Standard AS 2210.3:2019, ASTM F2413-18 including SD (Clause 5.7) | ||
Upper Material Water Resistant Leather | ||
Sole Material Thermoplastic Polyurethane | ||
- COO (Country of Origin):
- VN
Related links
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 8 ASTM F2413-18 including SD
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 9 ASTM F2413-18 including SD
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 7 ASTM F2413-18
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 6 ASTM F2413-18
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 4 ASTM F2413-18, SD (Clause 5.7)
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 3 ASTM F2413-18, SD (Clause 5.7)
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 10.5 AS 2210.3:2019
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 11.5 Standard
