Blundstone 8066 Brown Steel Toe Capped Unisex Safety Boots 8.5, EU 42 ASTM F2413-18, Standard AS 2210.3:2019
- RS Stock No.:
- 269-9210
- Mfr. Part No.:
- 8066085
- Brand:
- Blundstone
Subtotal (1 unit)*
$254.95
(exc. GST)
$280.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.95 |
*price indicative
- RS Stock No.:
- 269-9210
- Mfr. Part No.:
- 8066085
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 8066 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8.5 | |
| Closure Type | Seven Rows of Lacing Hardware, Zip | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Size US | 9.5 | |
| Additional Safety Features | Airflow Footbed, Zoned Upper | |
| Resistance Features | Electric Resistant, Fuel Oil, Slip Resistant, Water Resistant | |
| Sole Material | Thermoplastic Polyurethane Outsole | |
| Upper Material | Leather | |
| Standards/Approvals | ASTM F2413-18, Standard AS 2210.3:2019 | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 8066 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8.5 | ||
Closure Type Seven Rows of Lacing Hardware, Zip | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Size US 9.5 | ||
Additional Safety Features Airflow Footbed, Zoned Upper | ||
Resistance Features Electric Resistant, Fuel Oil, Slip Resistant, Water Resistant | ||
Sole Material Thermoplastic Polyurethane Outsole | ||
Upper Material Leather | ||
Standards/Approvals ASTM F2413-18, Standard AS 2210.3:2019 | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 8.5 size saddle brown water resistant leather upper safety boot with 150 mm height. The broad fitting steel toe cap is made for cut and impact resistance. Paired with the GripTek heavy duty sole for underfoot stability and Soft Cell comfort system. These boots will keep you going all day, every day. The boot lining made from recycled PET offers moisture wicking and long lasting performance.
Electrical hazard resistant
Streamlined TPU toe guard
Including lace locking device
High abrasion and heat resistant
Reduced the risk of trips slips and falls
Related links
- Blundstone 8066 Brown Steel Toe Capped Unisex Safety Boots 8 AS 2210.3:2019
- Blundstone 8066 Brown Steel Toe Capped Unisex Safety Boots 10.5 Standard AS 2210.3:2019
- Blundstone 8066 Brown Steel Toe Capped Unisex Safety Boots 7 Standard AS 2210.3:2019
- Blundstone 311 Brown Steel Toe Capped Men's Safety Boots 8.5, EU 42 Standard AS 2210.3:2019 ASTM F2413 - 18 including EH
- Blundstone 8066 Brown Steel Toe Capped Unisex Safety Boots 14 ASTM F2413-18
- Blundstone 8066 Brown Steel Toe Capped Unisex Safety Boots 9.5 ASTM F2413-18
- Blundstone 8066 Brown Steel Toe Capped Unisex Safety Boots 11.5 ASTM F2413-18
- Blundstone 8066 Brown Steel Toe Capped Unisex Safety Boots 12 ASTM F2413-18
