Blundstone 8063 Brown Steel Toe Capped Unisex Safety Boot, UK 11, EU 46
- RS Stock No.:
- 269-9199
- Mfr. Part No.:
- 8063110
- Brand:
- Blundstone
Subtotal (1 unit)**
$478.16
(exc. GST)
$525.98
(inc. GST)
Stocked by manufacturer – available for delivery 16/03/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $478.16 |
**price indicative
- RS Stock No.:
- 269-9199
- Mfr. Part No.:
- 8063110
- Brand:
- Blundstone
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Blundstone | |
Series | 8063 | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Brown | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Blundstone | ||
Series 8063 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Brown | ||
Safety Toe Type Steel | ||
ESD Safe No | ||