Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 265-6132
- Mfr. Part No.:
- NT140-000.W43
- Brand:
- Cofra
Subtotal (1 unit)*
$75.03
(exc. GST)
$82.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 27 July 2026
- Plus 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.03 |
*price indicative
- RS Stock No.:
- 265-6132
- Mfr. Part No.:
- NT140-000.W43
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | NEW RENO S3 CI FO SR | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 10 | |
| Resistance Features | Abrasion Resistant | |
| Additional Safety Features | Anti-Perforation, Anti-Static, Slip Resistant, Toe Cap Included | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series NEW RENO S3 CI FO SR | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 10 | ||
Resistance Features Abrasion Resistant | ||
Additional Safety Features Anti-Perforation, Anti-Static, Slip Resistant, Toe Cap Included | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cofra New Reno black safety boots are water repellent, with textile lining and printed leather ankle boots. It has an EVANIT foot bed, made of EVA and nitrile special compound, with high bearing capacity and variable thickness. The boots are thermoformed, punched and coated with highly breathable fabric.
Anti static and anti shock
Slipping resistant
Anti perforation midsole
Toe cap included
Related links
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 11, EU 46 EN ISO 20345:2011
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 4, EU 37 EN ISO 20345:2011
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- Cofra NEW RENO S3 CI FO SR Black Steel Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO 20345:2011
